Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST 1.6/5.6-59 :: 1.6/5.6 crimp coupling RG59B/U straight

Item-No.: ST 1.6/5.6-59
€2,70
Category of goods: 1 = discountable

ST 1.6/5.6-59

  • Product Description
  • Technical information
  • General
    • Model
    • 1.6/5.6 cable connector
    • Type
    • Plug
    • Technology
    • Crimp
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 330 V
  • Implementation
    • Protection class
    • Teflon
  • Measures
    • Ø
    • 5.4 mm
    • Length
    • 23.5 mm

1.6/5.6 crimp coupling RG59B/U

Gold-plated contact area
Teflon insulation
50 Ohm



Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Model
    • 1.6/5.6 cable connector
    • Type
    • Plug
    • Technology
    • Crimp
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 330 V
  • Implementation
    • Protection class
    • Teflon
  • Measures
    • Ø
    • 5.4 mm
    • Length
    • 23.5 mm
Datasheet/manual