Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WEU 1X6-8UP :: Western-Uni-connection socket, single, flush-fitted

Item-No.: WEU 1X6-8UP
€6,95
Category of goods: 1 = discountable

UAE 8 (8) UP PWS 45°

  • Product Description
  • Technical information
  • General
    • Type
    • Western universal socket
    • Technology
    • isdn/analog
    • Input
    • 8-pin screw-type terminals
    • Output
    • 8-pin universal modular socket
  • Implementation
    • Type of connector
    • RJ12/RJ45
  • Interfaces
    • Connection
    • 45° angled outlet for 6- or 8-pin modular plug
    • Glazed
    • 8-pin

Western Universal connection socket with 45° angled outlet, single socket, flush fitting

For 8-8, 8-4, 6-6 and 6-4 plugs



Manufacturer : ZE KOMMUNIKATIONSTECHNIK
Factory number : 1-628.41.8.01
Package weight : 0.0621 kg
RoHS : conform
Technical information
  • General
    • Type
    • Western universal socket
    • Technology
    • isdn/analog
    • Input
    • 8-pin screw-type terminals
    • Output
    • 8-pin universal modular socket
  • Implementation
    • Type of connector
    • RJ12/RJ45
  • Interfaces
    • Connection
    • 45° angled outlet for 6- or 8-pin modular plug
    • Glazed
    • 8-pin
Datasheet/manual