Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TAE 6UNI-AP :: TAE socket, F+N-coded, surface-mounted

Item-No.: TAE 6UNI-AP
€2,95
Category of goods: 1 = discountable

TAE 6UNI-AP

  • Product Description
  • Technical information
  • General
    • Type
    • TAE socket
    • Technology
    • Analogue
    • Design
    • Surface mounting
    • Input
    • Screw terminals
    • Output
    • TAE N/F-socket
  • Interfaces
    • Connection
    • F&N coded
Telecommunications connection units TAE standard

For a telephone, surface-mounted, F+N-coded.

The visible parts are pearl white (RAL 1013) with a high-gloss surface.

The TAE has universal coding and is therefore suitable for F and N plugs. Here, "F" means telephony and "N" means non-telephony, e.g. for data terminal devices or additional devices.



Manufacturer : ZE KOMMUNIKATIONSTECHNIK
Factory number : 1-672.01.5.00
Package weight : 0.037 kg
Technical information
  • General
    • Type
    • TAE socket
    • Technology
    • Analogue
    • Design
    • Surface mounting
    • Input
    • Screw terminals
    • Output
    • TAE N/F-socket
  • Interfaces
    • Connection
    • F&N coded
Datasheet/manual