Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TAE 3X6NFF-AP :: TAE socket, N/F/F-coded, surface-mounted

Item-No.: TAE 3X6NFF-AP
€3,10
Category of goods: 1 = discountable

TAE 3X6NFF-AP

  • Product Description
  • Technical information
  • General
    • Type
    • TAE socket
    • Technology
    • Analogue
    • Design
    • Surface mounting
    • Input
    • 2x 6-pin screw terminal
    • Output
    • 2x TAE F socket, TAE N socket
  • Interfaces
    • Connection
    • N/F/F-coded

TAE socket

For 2 telephones and 1 piece of additional equipment (e.g. fax, answer machine), surface-mounted, N/F/F-coded.



Manufacturer : ZE KOMMUNIKATIONSTECHNIK
Factory number : 1-672.05.5.09
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • TAE socket
    • Technology
    • Analogue
    • Design
    • Surface mounting
    • Input
    • 2x 6-pin screw terminal
    • Output
    • 2x TAE F socket, TAE N socket
  • Interfaces
    • Connection
    • N/F/F-coded
Datasheet/manual