Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TAE 2X6NF-UP :: TAE socket, N/F-coded, flush-mounted

Item-No.: TAE 2X6NF-UP
€3,25
Category of goods: 1 = discountable

TAE 2X6NF-UP

  • Product Description
  • Technical information
  • General
    • Type
    • TAE socket
    • Technology
    • Analogue
    • Design
    • Flush mounting
    • Input
    • 6-pin screw terminals
    • Output
    • TAE F socket <> TAE N socket
  • Interfaces
    • Connection
    • N/F-coded

TAE socket

For 1 piece of additional equipment (e.g. fax, answer machine), flush-mounted, N/F-coded.



Manufacturer : ZE KOMMUNIKATIONSTECHNIK
Factory number : 1-675.02.5.07
Package weight : 0.068 kg
Technical information
  • General
    • Type
    • TAE socket
    • Technology
    • Analogue
    • Design
    • Flush mounting
    • Input
    • 6-pin screw terminals
    • Output
    • TAE F socket <> TAE N socket
  • Interfaces
    • Connection
    • N/F-coded
Datasheet/manual