Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ISDN 2X8-4UP :: ISDN connection socket, flush-fitted

Item-No.: ISDN 2X8-4UP
€7,40
Category of goods: 1 = discountable

ISDN 2X8-4UP

  • Product Description
  • Technical information
  • General
    • Type
    • ISDN box
    • Technology
    • ISDN
    • Design
    • Flush mounting
    • Input
    • Screw terminal
    • Output
    • 2x 8-pin modular socket
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Glazed
    • 4-pin

ISDN socket with modular jacks 8-4

Double socket, flush-fitted, screw terminals



Manufacturer : ZE KOMMUNIKATIONSTECHNIK
Factory number : 1-628.02.8.01
Package weight : 0.0058 kg
RoHS : conform
Technical information
  • General
    • Type
    • ISDN box
    • Technology
    • ISDN
    • Design
    • Flush mounting
    • Input
    • Screw terminal
    • Output
    • 2x 8-pin modular socket
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Glazed
    • 4-pin
Datasheet/manual