Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WVK 8-8 10M :: ISDN extension, 10 m

Item-No.: WVK 8-8 10M
Cable length:

€2,50
Category of goods: 1 = discountable

WVK 8-8 10M

  • Product Description
  • Technical information
  • General
    • Input
    • 8-pin modular plug
    • Output
    • 8-pin modular socket
    • Technology
    • ISDN
    • Type
    • ISDN extension
  • Implementation
    • Type of connector
    • RJ45
  • Measures
    • Cable length
    • 10.00 m

ISDN extension

With modular plug and modular coupling, length 10 m.



Package weight : 0.275 kg
RoHS : conform
Technical information
  • General
    • Input
    • 8-pin modular plug
    • Output
    • 8-pin modular socket
    • Technology
    • ISDN
    • Type
    • ISDN extension
  • Implementation
    • Type of connector
    • RJ45
  • Measures
    • Cable length
    • 10.00 m
Datasheet/manual