Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WK 8-8 15M :: ISDN connection cable, length: 15 m

Item-No.: WK 8-8 15M
Cable length:

€3,65
Category of goods: 1 = discountable

WK 8-8 15M

  • Product Description
  • Technical information
  • General
    • Input
    • 8-pin modular plug
    • Output
    • 8-pin modular plug
    • Technology
    • ISDN
    • Type
    • ISDN connection cable
  • Implementation
    • Type of connector
    • RJ45
  • Measures
    • Cable length
    • 15.00 m

ISDN connection cable

Length: 15 m, 2x 8-8 modular connectors, colour: black.



Package weight : 0.184 kg
RoHS : conform
Technical information
  • General
    • Input
    • 8-pin modular plug
    • Output
    • 8-pin modular plug
    • Technology
    • ISDN
    • Type
    • ISDN connection cable
  • Implementation
    • Type of connector
    • RJ45
  • Measures
    • Cable length
    • 15.00 m
Datasheet/manual