Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WK 6-6 15M :: Western Cable, 2x male, 6 pin proves 15m

Item-No.: WK 6-6 15M
Cable length:

€2,75
Category of goods: 1 = discountable

WK 6-6 15M

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Input
    • 6-pin modular plug
    • Output
    • 6-pin modular plug
    • Technology
    • Analogue
    • Type
    • Modular cable
  • Implementation
    • Type of connector
    • RJ12
  • Interfaces
    • Glazed
    • 6-pin
  • Measures
    • Cable length
    • 15 m
Western-cable with 2 Western plug

Color: black
Length: 15m



Package weight : 0.3387 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Input
    • 6-pin modular plug
    • Output
    • 6-pin modular plug
    • Technology
    • Analogue
    • Type
    • Modular cable
  • Implementation
    • Type of connector
    • RJ12
  • Interfaces
    • Glazed
    • 6-pin
  • Measures
    • Cable length
    • 15 m
Datasheet/manual