Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TAE-F 8P2C 1500 :: TAE-F connector > Western plug 8P2C, 15.0 m

Item-No.: TAE-F 8P2C 1500
Cable length:

€4,65
Category of goods: 1 = discountable

TAE-F 8P2C 1500

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Design
    • For DSL/VDSL
    • Input
    • RJ45 (8P2C)
    • Output
    • TAE F plug
    • Technology
    • Analogue
    • Type
    • Router connection cable
  • Measures
    • Cable length
    • 15.00 m

TAE-F connection cable for connecting to DSL routers

• 2-pin, assigned (8P2C) pin 4 and 5
• Twisted pair cable suitable for VDSL up to 100 Mbit



Package weight : 0.281 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Design
    • For DSL/VDSL
    • Input
    • RJ45 (8P2C)
    • Output
    • TAE F plug
    • Technology
    • Analogue
    • Type
    • Router connection cable
  • Measures
    • Cable length
    • 15.00 m
Datasheet/manual