Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TAE 4NWS-I 6M :: TAE connection cable, N-coded, 6 metres

Item-No.: TAE 4NWS-I 6M
Cable length:

€1,15
Category of goods: 1 = discountable

TAE 4NWS-I 6M

  • Product Description
  • Technical information
  • General
    • Design
    • For imported and newer Siemens appliances
    • Input
    • TAE N plug
    • Output
    • Modular plug 6-4
    • Technology
    • Analogue
    • Type
    • TAE connection cable
  • Interfaces
    • Connection
    • N-coded
  • Measures
    • Cable length
    • 6 m

TAE connection cable

With TAE N plug and modular plug 6-4 (Western), length: 6 m.

For imported devices.



Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Design
    • For imported and newer Siemens appliances
    • Input
    • TAE N plug
    • Output
    • Modular plug 6-4
    • Technology
    • Analogue
    • Type
    • TAE connection cable
  • Interfaces
    • Connection
    • N-coded
  • Measures
    • Cable length
    • 6 m
Datasheet/manual