Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TAE 4NK-MS :: TAE N coupling to modular connector 6-4, 0.2 m

Item-No.: TAE 4NK-MS
€0,65
Category of goods: 1 = discountable

TAE 4NK-MS

  • Product Description
  • Technical information
  • General
    • Input
    • TAE-N connector
    • Output
    • Modular plug 6-5
    • Technology
    • Analogue
    • Type
    • TAE adapter cable

TAE coupling/modular connector 6-4, N-coded



Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Input
    • TAE-N connector
    • Output
    • Modular plug 6-5
    • Technology
    • Analogue
    • Type
    • TAE adapter cable
Datasheet/manual