Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TAE 4FK 3M :: TAE extension, F-coded, 3 metres

Item-No.: TAE 4FK 3M
Cable length:

€1,15
Category of goods: 1 = discountable

TAE 4FK 3M

  • Product Description
  • Technical information
  • General
    • Input
    • TAE F plug
    • Output
    • TAE F socket
    • Technology
    • Analogue
    • Type
    • TAE extension
  • Interfaces
    • Connection
    • F-coded
  • Measures
    • Cable length
    • 3 m

F-coded TAE connection cable

With TAE connector and TAE coupling, length: 3 m.



Package weight : 0.0692 kg
RoHS : conform
Technical information
  • General
    • Input
    • TAE F plug
    • Output
    • TAE F socket
    • Technology
    • Analogue
    • Type
    • TAE extension
  • Interfaces
    • Connection
    • F-coded
  • Measures
    • Cable length
    • 3 m
Datasheet/manual