Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M2K 8P4C SW 3M :: Plug 8P4C to 2 x coupler 8p4c, 3 m, black

Item-No.: M2K 8P4C SW 3M
€1,40
Category of goods: 1 = discountable

M2K 8P4C SW 3M

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Input
    • Modular plug 8p4c
    • Output
    • 2x 8p4c modular socket
    • Technology
    • Analogue
    • Type
    • ISDN connection cable
  • Measures
    • Cable length
    • 3.00 m

RJ45 connector (8 contacts/ 4-wire) to 2 x RJ45 coupler (8 contacts/ 4-wire)

Length: 3 m
Colour: black

4-wire ribbon cable for connecting two ISDN terminals, - as the 2-fold extension of an ISDN socket at the same time. (Without end)



Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Input
    • Modular plug 8p4c
    • Output
    • 2x 8p4c modular socket
    • Technology
    • Analogue
    • Type
    • ISDN connection cable
  • Measures
    • Cable length
    • 3.00 m
Datasheet/manual