Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HSK 4-4S 4M :: Telephone handset cable/4 m/black

Item-No.: HSK 4-4S 4M
Colour:

Cable length:

€0,95
Category of goods: 1 = discountable

HSK 4-4S 4M

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Input
    • 4-pin modular plug
    • Output
    • 4-pin modular plug
    • Technology
    • Analogue
    • Type
    • Handset coiled cable
  • Implementation
    • Type of connector
    • RJ10
  • Interfaces
    • Glazed
    • 4-pin
  • Measures
    • Cable length
    • 4 m

Handset spiral cable with two western plugs 4-4
For connecting telephone handsets to corresponding devices.

Modular plug 4P4C to modular plug 4P4C

• 2x modular plugs RJ10 4P4C
• Colour: black
• Length: 4 m



Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Input
    • 4-pin modular plug
    • Output
    • 4-pin modular plug
    • Technology
    • Analogue
    • Type
    • Handset coiled cable
  • Implementation
    • Type of connector
    • RJ10
  • Interfaces
    • Glazed
    • 4-pin
  • Measures
    • Cable length
    • 4 m
Datasheet/manual