Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK FB Y 3,0M :: Y-cable for Fritzbox (VoiP), 3.0 m incl. TAE adpt.

Item-No.: AK FB Y 3,0M
€5,90
Category of goods: 1 = discountable

AK FB Y 3,0M

  • Product Description
  • Technical information
  • General
    • Colour
    • White/black
    • Design
    • For AVM FRITZ!BOX
    • Input
    • Modular plug 8p8c
    • Output
    • TAE F plug
    • Technology
    • Digital/analogue
    • Type
    • ADSL/NTBA/ISDN connection cable
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Connection
    • Modular plug 8p8c
  • Measures
    • Cable length
    • 3.0 m

Y-cable for AVM Fritzbox (VoiP), 3.0 m

• RJ45 Y-cable and TAE adapter
• 2x RJ45 plug > 1x RJ45 plug
• Y-cable suitable for Fritzbox router including TAE for RJ45 adapter
• Length of cable up to the branching point: 2.55 m
• Length of the two cables after the branching point: 0.45 m



Manufacturer : GOOBAY
Factory number : 95286
Package weight : 0.106 kg
RoHS : conform
Technical information
  • General
    • Colour
    • White/black
    • Design
    • For AVM FRITZ!BOX
    • Input
    • Modular plug 8p8c
    • Output
    • TAE F plug
    • Technology
    • Digital/analogue
    • Type
    • ADSL/NTBA/ISDN connection cable
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Connection
    • Modular plug 8p8c
  • Measures
    • Cable length
    • 3.0 m
Datasheet/manual