Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAT KABEL FB :: Window grommet

Item-No.: SAT KABEL FB
€0,90
Category of goods: 1 = discountable

SAT KABEL FB

  • Product Description
  • Technical information
  • General
    • Type
    • Window grommet
    • Assembly
    • Socket/socket
  • Interfaces
    • plug construction A
    • F socket
    • plug construction B
    • F socket
  • Measures
    • Cable length
    • 0.2 m
    • Width
    • 12 mm
    • Height
    • 3 mm
  • Electrical values
    • Characteristic impedance
    • 75 Ohm

Window grommet

The practical window grommet for satellite cables

For routing coaxial cables through windows and doors without drilling, e.g. in caravans or in rented flats.
• F socket <-> F socket
• High-quality flat ribbon cable
• Exterior to interior routing between the window frame and window
• No drilling required
• Dimensions: approx. 200 x 12 x 3 mm



Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Window grommet
    • Assembly
    • Socket/socket
  • Interfaces
    • plug construction A
    • F socket
    • plug construction B
    • F socket
  • Measures
    • Cable length
    • 0.2 m
    • Width
    • 12 mm
    • Height
    • 3 mm
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
Datasheet/manual