Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAK 505-03 :: Modem connection cable with transparent shield

Item-No.: MAK 505-03
Cable length:

€6,65




MAK 505-03

  • Product Description
  • Technical information
  • General
    • Type
    • F-connection cable
    • Colour
    • Transparent
    • Design
    • 3-fold shielding
    • Assembly
    • Plug/plug
  • Interfaces
    • plug construction A
    • F plug
    • plug construction B
    • F plug
  • Measures
    • Cable length
    • 5.0 m
  • Implementation
    • Cable cross section
    • 6.6 mm
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
  • Specials
    • Specification
    • Gold-plated plugs

Triple shielded F-connection cable, 5.0 m

With high shield scale and high return loss


Technical data:
• Gold-plated connectors with moulded plastic sheath
• Pin diameter 1.0 mm = inner conductor of the cable
• Outer sheath (PVC): ø 6.6 mm
• Braid (Al): ø 4.8 mm
- (measured on Al-wires and 2x aluminium film)
• Braid wires (Al): 128 x 0.12 mm
• Dielectric (PEE): ø 4.6 mm
• Inner conductor (Cu): ø 1.0 mm
• Colour: transparent
• Shielding effectiveness: class A
• Return loss: >20 dB at 862 MHz
• Length: 5.0 m



Manufacturer : SKT
Package weight : 0.262 kg
RoHS : conform
Technical information
  • General
    • Type
    • F-connection cable
    • Colour
    • Transparent
    • Design
    • 3-fold shielding
    • Assembly
    • Plug/plug
  • Interfaces
    • plug construction A
    • F plug
    • plug construction B
    • F plug
  • Measures
    • Cable length
    • 5.0 m
  • Implementation
    • Cable cross section
    • 6.6 mm
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
  • Specials
    • Specification
    • Gold-plated plugs
Datasheet/manual