Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAK 305-03 :: Modem connection cable with transparent shield

Item-No.: MAK 305-03
Cable length:

€4,90




MAK 305-03

  • Product Description
  • Technical information
  • General
    • Type
    • F-connection cable
    • Colour
    • Transparent
    • Design
    • 3-fold shielding
    • Assembly
    • Plug/plug
  • Interfaces
    • plug construction A
    • F plug
    • plug construction B
    • F plug
  • Measures
    • Cable length
    • 3.0 m
  • Implementation
    • Cable cross section
    • 6.6 mm
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
  • Specials
    • Specification
    • Gold-plated plugs

Triple-shielded F connection cable
• High shield scale and high return loss

Technical data:
• Gold-plated connectors with moulded plastic sheath
• Pin diameter 1.0mm = inner conductor of the cable
• Outer sheath (PVC) : ø 6.6 mm
• Braid (Al) : ø 4.8 mm
(measured on Al-wires and 2x aluminium film)
• Braid wires (AL) : 128 x ø 0.12 mm
• Dielectric (PEE) : ø 4.6 mm
• Inner conductor (Cu) : ø 1.0 mm
• Colour : transparent
• Shielding effectiveness : class A
• Return loss : >20 dB at 862 MHz
• Length: 3.0 m



Manufacturer : SKT
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • F-connection cable
    • Colour
    • Transparent
    • Design
    • 3-fold shielding
    • Assembly
    • Plug/plug
  • Interfaces
    • plug construction A
    • F plug
    • plug construction B
    • F plug
  • Measures
    • Cable length
    • 3.0 m
  • Implementation
    • Cable cross section
    • 6.6 mm
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
  • Specials
    • Specification
    • Gold-plated plugs
Datasheet/manual