Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAK 050-80 :: Patch cable for head end, F-connectors, 0.5 m

Item-No.: MAK 050-80
Cable length:

€3,95




MAK 050-80

  • Product Description
  • Technical information
  • General
    • Type
    • F-connection cable
    • Colour
    • White
    • Design
    • Double shielded
    • Assembly
    • Plug/plug
  • Interfaces
    • plug construction A
    • F plug
    • plug construction B
    • F plug
  • Measures
    • Cable length
    • 0.5 m
  • Electrical values
    • Characteristic impedance
    • 75 Ohm

Patch cable, axial F-connector, screw type, double shielded

• Surge impedance 75 ohms
• Digitally compatible
• Shield efficiency class A
• Type in line with KDG 1 TS 151 (EN 60966-2-6)
• Length: 0.50 m



Manufacturer : AXING
Factory number : MAK05080
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • F-connection cable
    • Colour
    • White
    • Design
    • Double shielded
    • Assembly
    • Plug/plug
  • Interfaces
    • plug construction A
    • F plug
    • plug construction B
    • F plug
  • Measures
    • Cable length
    • 0.5 m
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
Datasheet/manual