Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FDF KUPFER 05 :: Extra-thin window slot, 0.52 m

Item-No.: FDF KUPFER 05
Cable length:

€6,85
Category of goods: 1 = discountable

FDF KUPFER 05

  • Product Description
  • Technical information
  • General
    • Type
    • Window grommet
    • Assembly
    • Socket/socket
  • Interfaces
    • plug construction A
    • F socket
    • plug construction B
    • F socket
  • Measures
    • Cable length
    • 0.52 m
  • Electrical values
    • Characteristic impedance
    • 75 Ohm

Window slot, extremely flat

• F coupling <-> F coupling, length 0.52 m

The simple way to connect your satellite dish through a window or door frame without having to drill.

• Transparent, circuit board film

Dimensions:
• Total length: 52.00 cm
• Flexi length: 43.50 cm



Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Window grommet
    • Assembly
    • Socket/socket
  • Interfaces
    • plug construction A
    • F socket
    • plug construction B
    • F socket
  • Measures
    • Cable length
    • 0.52 m
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
Datasheet/manual