Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


F-KABEL QSG 0150 :: F-connection cable, F-Quick 1.50 metres

Item-No.: F-KABEL QSG 0150
Cable length:

€1,80




F-KABEL QSG 0150

  • Product Description
  • Technical information
  • General
    • Type
    • F-connection cable
    • Colour
    • White
    • Design
    • Double shielded
    • Assembly
    • Plug/plug
  • Interfaces
    • plug construction A
    • F-plug, Quick
    • plug construction B
    • F-plug, Quick
  • Measures
    • Cable length
    • 1.5 m
  • Electrical values
    • Shielding rating
    • 85
    • Characteristic impedance
    • 75 Ohm

SAT connection cable, white
Quick F plug -> Quick F plug (gold-plated)

• Double-shielded coaxial cable (aluminium foil shielding + braid)
• Impedance 75 ohm

• Shielding immunity: >85 dB
• Gold-plated connectors 100% shielded

• Connection A: Quick F plug
• Connection B: Quick F plug
• Length: 1.5 m
• Colour: white
• Braid: 112
• Inner conductor: 0.5 mm CCS
• External diameter: 6 mm
• Version: RG 59



Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • F-connection cable
    • Colour
    • White
    • Design
    • Double shielded
    • Assembly
    • Plug/plug
  • Interfaces
    • plug construction A
    • F-plug, Quick
    • plug construction B
    • F-plug, Quick
  • Measures
    • Cable length
    • 1.5 m
  • Electrical values
    • Shielding rating
    • 85
    • Characteristic impedance
    • 75 Ohm
Datasheet/manual