reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


F-KABEL 1,5 :: F-antenna connection cable, 1.5 metres

Item-No.: F-KABEL 1,5
Cable length:

€0,90




F-KABEL 1,5

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial cable
    • Colour
    • White
    • Design
    • doppelt geschirmt
    • Assembly
    • Plug/plug
  • Interfaces
    • plug construction A
    • F plug
    • plug construction B
    • F plug
  • Measures
    • Cable length
    • 1.5 m
  • Electrical values
    • Shielding rating
    • 70
    • Characteristic impedance
    • 75 Ohm
  • Implementation
    • Cable cross section
    • 5.0 mm

Connection cable with 2 F plugs

  • Double-shielded coaxial cable (aluminium foil shielding + braid)

  • Version: 3C-2V

  • Impedance: 75 ohm

  • Shielding immunity: >75 dB

  • Inner conductor: 0.5 mm CCS

  • Isolation/dielectric: PVC/FPE

  • 2 F plugs

  • Length: 1.50 m




Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial cable
    • Colour
    • White
    • Design
    • doppelt geschirmt
    • Assembly
    • Plug/plug
  • Interfaces
    • plug construction A
    • F plug
    • plug construction B
    • F plug
  • Measures
    • Cable length
    • 1.5 m
  • Electrical values
    • Shielding rating
    • 70
    • Characteristic impedance
    • 75 Ohm
  • Implementation
    • Cable cross section
    • 5.0 mm
Datasheet/manual