Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DURLINE 17005 :: Professional window feed-through

Item-No.: DURLINE 17005
€14,90
Category of goods: 1 = discountable

DURLINE 17005

  • Product Description
  • Technical information
  • General
    • Type
    • Window grommet
    • Design
    • Highly shielded
    • Assembly
    • Socket/socket
  • Interfaces
    • plug construction A
    • F socket
    • plug construction B
    • F socket
  • Measures
    • Cable length
    • 0.3 m
    • Width
    • 5 mm
    • Height
    • 2 mm
  • Electrical values
    • Characteristic impedance
    • 75 Ohm

One of the best window feed-throughs on the market

Feed-through attenuation typ.

• 87 MHz = 0.17 dB
• 862 MHz = 0.50 dB
• 950 MHz = 0.60 dB
• 2200 MHz = 0.85 dB

Dimensions:
Length: 300 mm
Width: 5 mm
Thickness: 2 mm

The mechanically tested window feed-through is only 2 mm thick and can withstand the window being closed many more than 30,000 times. This has been achieved by routing an aluminium core parallel to the coaxial cable. The aluminium core absorbs all mechanical loads. Thanks to the integrated aluminium core, the window feed-through can be moulded exactly to the window shape and retains its altered form.



Manufacturer : DUR-LINE
Factory number : 17005
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Window grommet
    • Design
    • Highly shielded
    • Assembly
    • Socket/socket
  • Interfaces
    • plug construction A
    • F socket
    • plug construction B
    • F socket
  • Measures
    • Cable length
    • 0.3 m
    • Width
    • 5 mm
    • Height
    • 2 mm
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
Datasheet/manual