Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88993 :: Antenna cable F Plug > F Plug RG-6/U quad shield 1 m White Premi

Item-No.: DELOCK 88993
Colour:

Cable length:

€3,55




DELOCK 88993

  • Product Description
  • Technical information
  • General
    • Type
    • F-connection cable
    • Colour
    • White
    • Design
    • 4-fold shielding
    • Cable type
    • RG-6/U
    • Assembly
    • Plug/plug
  • Interfaces
    • plug construction A
    • F plug
    • plug construction B
    • F plug
  • Measures
    • Cable length
    • 1.0 m
    • Bending radius
    • 40 mm
  • Electrical values
    • Shielding rating
    • 120
    • Characteristic impedance
    • 75 Ohm
  • Implementation
    • Cable cross section
    • 7.4 mm
Use this antenna cable to connect e.g. your satellite receiver with your antenna system.
Specification
• Connector: F plug > F plug
• Cable type: RG-6/U quad shield
• Impedance: 75 Ohm
• Shield quality: >120 dB
• Smallest bending radius: 40 mm
• Gold-plated connector and metal housing
• Colour:
cable: white
connector: anthracite / gold colored
• Cable diameter: 7.4 mm
• Cable length: ca. 1 m (incl. connector)
System requirements
• A free F socket
Package content
• Antenna cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 88993
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • F-connection cable
    • Colour
    • White
    • Design
    • 4-fold shielding
    • Cable type
    • RG-6/U
    • Assembly
    • Plug/plug
  • Interfaces
    • plug construction A
    • F plug
    • plug construction B
    • F plug
  • Measures
    • Cable length
    • 1.0 m
    • Bending radius
    • 40 mm
  • Electrical values
    • Shielding rating
    • 120
    • Characteristic impedance
    • 75 Ohm
  • Implementation
    • Cable cross section
    • 7.4 mm
Datasheet/manual