Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70393 :: Clicktronic Casual SAT aerial cable 7.5 m

Item-No.: CLICK CAS 70393
Cable length:

€20,90
Category of goods: 1 = discountable

CLICK C F-Stecker/F-Stecker (SAT) 0750

  • Product Description
  • Technical information
  • General
    • Type
    • F-connection cable
    • Colour
    • Blue
    • Design
    • Double-shielded
    • Assembly
    • Plug/plug
  • Interfaces
    • plug construction A
    • F plug
    • plug construction B
    • F plug
  • Measures
    • Cable length
    • 7.5 m
  • Electrical values
    • Shielding rating
    • 95
    • Characteristic impedance
    • 75 Ohm

Clicktronic® SAT aerial cable – F coaxial cable with a degree of shielding >95 dB

Interference-free television reception is above all a question of the right material. This SAT aerial cable is specially developed for enhanced requirements of high-resolution television formats. Thanks to double signal shielding, pure materials and precise workmanship, it transfers HDTV and DVB signals to the satellite receiver without loss. In this way, you can be sure that your experience is as it was intended to be.

• Pure copper conductors and double shielding for clear signal quality
• Especially suitable for digital satellite TV
• 24-carat gold-plated contacts for minimum transfer resistance

• Length: 7.5 m



Manufacturer : CLICKTRONIC
Factory number : 70393
Package weight : 0.486 kg
RoHS : conform
Technical information
  • General
    • Type
    • F-connection cable
    • Colour
    • Blue
    • Design
    • Double-shielded
    • Assembly
    • Plug/plug
  • Interfaces
    • plug construction A
    • F plug
    • plug construction B
    • F plug
  • Measures
    • Cable length
    • 7.5 m
  • Electrical values
    • Shielding rating
    • 95
    • Characteristic impedance
    • 75 Ohm