Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK FIB 0500 :: Connection cable, F-plug -> IEC socket, 5 m

Item-No.: AK FIB 0500
Cable length:

€1,25




AK FIB 0500

  • Product Description
  • Technical information
  • General
    • Type
    • F-connection cable
    • Colour
    • White
    • Design
    • Double shielded
    • Assembly
    • Plug/coupling
  • Interfaces
    • plug construction A
    • F plug
    • plug construction B
    • IEC coupling
  • Measures
    • Cable length
    • 5.0 m
  • Electrical values
    • Shielding rating
    • 75
    • Characteristic impedance
    • 75 Ohm

Device connection cable: F-plug <-> coaxial (IEC) coupling

  • Double-shielded coaxial cable (aluminium foil shielding + braid)

  • Impedance: 75 ohm

  • Shielding immunity: >75 dB

  • Length: 5 m




Package weight : 0.125 kg
RoHS : conform
Technical information
  • General
    • Type
    • F-connection cable
    • Colour
    • White
    • Design
    • Double shielded
    • Assembly
    • Plug/coupling
  • Interfaces
    • plug construction A
    • F plug
    • plug construction B
    • IEC coupling
  • Measures
    • Cable length
    • 5.0 m
  • Electrical values
    • Shielding rating
    • 75
    • Characteristic impedance
    • 75 Ohm
Datasheet/manual