Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 11884243 :: ROLINE GOLD antenna cable, plug/jack, 2.5 m

Item-No.: ROLINE 11884243
€9,50




ROLINE 11884243

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial cable
    • Design
    • Double shielded
    • Colour
    • Black
  • Measures
    • Cable length
    • 2.5 m
  • Interfaces
    • plug construction A
    • IEC plug
    • plug construction B
    • IEC coupling
  • Specials
    • Specification
    • Nylon braid
  • Electrical values
    • Characteristic impedance
    • 75 Ohm

  • Double-shielded coaxial cable (aluminium foil shielding + braid)

  • Coaxial plug and coaxial coupling (gold-plated)

  • Nylon-reinforced cable coating material for improved stability

  • Impedance 75 ohm

  • Colour: black/gold




Manufacturer : ROLINE
Factory number : 11.88.4243
Package weight : 0.168 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial cable
    • Design
    • Double shielded
    • Colour
    • Black
  • Measures
    • Cable length
    • 2.5 m
  • Interfaces
    • plug construction A
    • IEC plug
    • plug construction B
    • IEC coupling
  • Specials
    • Specification
    • Nylon braid
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
Datasheet/manual