Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KA KK-MCX :: Antenna adapter, MCX plug

Item-No.: KA KK-MCX
€2,95




KA KK-MCX

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial adapter
  • Measures
    • Cable length
    • 0.1 m
  • Interfaces
    • plug construction A
    • IEC coupling
    • plug construction B
    • MCX plug
  • Electrical values
    • Characteristic impedance
    • 75 Ohm

Coaxial adapter, coaxial coupling/MCX plug — 0.10 m, flexible

For connecting to antenna cables (coax plug) on MCX antenna inputs, e.g. of a DVB-T USB stick.



Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial adapter
  • Measures
    • Cable length
    • 0.1 m
  • Interfaces
    • plug construction A
    • IEC coupling
    • plug construction B
    • MCX plug
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
Datasheet/manual