Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89411 :: Antenna Cable IEC Plug > IEC Jack RG-6/U Quad Shield 1 m White P

Item-No.: DELOCK 89411
Colour:

Cable length:

€3,55




DELOCK 89411

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial cable
    • Design
    • 4-fold shielding
    • Colour
    • White
  • Measures
    • Cable length
    • 1.0 m
  • Interfaces
    • plug construction A
    • IEC plug
    • plug construction B
    • IEC coupling
  • Electrical values
    • Shielding rating
    • 120
    • Characteristic impedance
    • 75 Ohm
Use this antenna cable to connect your home cinema equipment e.g. your TV with your aerial socket.
Specification
• Connector: IEC (UHF, coax) plug > IEC (UHF, coax) jack
• Cable type: RG-6/U quad shield
• Impedance: 75 Ohm
• Shield quality: >120 dB
• Smallest bending radius: 40 mm
• Gold-plated connector and metal housing
• Colour:
cable: white
connector: anthracite / gold colored
• Cable diameter: ca. 7.4 mm
• Cable length: ca. 1 m (incl. connector)
System requirements
• A free IEC socket
Package content
• Antenna cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 89411
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial cable
    • Design
    • 4-fold shielding
    • Colour
    • White
  • Measures
    • Cable length
    • 1.0 m
  • Interfaces
    • plug construction A
    • IEC plug
    • plug construction B
    • IEC coupling
  • Electrical values
    • Shielding rating
    • 120
    • Characteristic impedance
    • 75 Ohm
Datasheet/manual