Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88917 :: Kabel przyłączeniowy, wtyczka IEC / gniazdo 90° 5,0

Item-No.: DELOCK 88917
Cable length:

€9,05




DELOCK 88917

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial cable
    • Colour
    • Black
  • Measures
    • Cable length
    • 5.0 m
  • Interfaces
    • plug construction A
    • IEC plug
    • plug construction B
    • IEC coupling
  • Electrical values
    • Shielding rating
    • 85
    • Characteristic impedance
    • 75 Ohm
Use this Delock cable to supply home-entertainment system components with aerial signals.

Technical data
• Connectors: IEC (UHF coaxial) angled plug > IEC (UHF, coaxial) angled socket
• Cable type: RG-6/U
• Impedance: 75 ohm
• Degree of shielding: >85 dB
• Smallest bending radius: 40 mm
• Gold-plated contacts with metal housing
• Colour: cable: black/connections: charcoal/gold
• Cable length: approx. 5 m (including connectors)



Manufacturer : DELOCK
Factory number : 88917
Package weight : 0.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial cable
    • Colour
    • Black
  • Measures
    • Cable length
    • 5.0 m
  • Interfaces
    • plug construction A
    • IEC plug
    • plug construction B
    • IEC coupling
  • Electrical values
    • Shielding rating
    • 85
    • Characteristic impedance
    • 75 Ohm
Datasheet/manual