Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70403 :: Clicktronic Casual aerial cable 5 m

Item-No.: CLICK CAS 70403
Cable length:

€17,90
Category of goods: 1 = discountable

CLICK C Koax-St./Koax-Ku. (Antenne) 0500

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial cable
  • Measures
    • Cable length
    • 5.0 m
  • Interfaces
    • plug construction A
    • IEC plug
    • plug construction B
    • IEC coupling
  • Electrical values
    • Shielding rating
    • 95
    • Characteristic impedance
    • 75 Ohm

Clicktronic® aerial cable – coaxial cable with a degree of shielding >95 dB

Interference-free television reception is above all a question of the right material. This aerial cable is specially developed for enhanced requirements of high-resolution television formats. Thanks to double signal shielding, pure materials and precise workmanship, it transfers HDTV and DVB signals to the satellite receiver without loss. In this way, you can be sure that your experience is as it was intended to be.

• Pure copper conductors and double shielding for clear signal quality
• Suited in particular to digital aerial or cable television
• 24-carat gold-plated contacts for minimum transfer resistance

• Length: 5.0 m



Manufacturer : CLICKTRONIC
Factory number : 70403
Package weight : 0.355 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial cable
  • Measures
    • Cable length
    • 5.0 m
  • Interfaces
    • plug construction A
    • IEC plug
    • plug construction B
    • IEC coupling
  • Electrical values
    • Shielding rating
    • 95
    • Characteristic impedance
    • 75 Ohm