Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BKWW 0350 :: Connection cable, white, plug/coupling 90° 3.50 m

Item-No.: BKWW 0350
Cable length:

€1,85




BKWW 0350

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial cable
    • Design
    • Double shielded
    • Colour
    • White
  • Measures
    • Cable length
    • 3.5 m
  • Interfaces
    • plug construction A
    • IEC plug, angled
    • plug construction B
    • IEC coupling, angled
  • Electrical values
    • Shielding rating
    • 85
    • Characteristic impedance
    • 75 Ohm

90° coaxial plug/90° angled coupling

• Double-shielded coaxial cable (aluminium foil shielding + braid)• Impedance 75 ohm
• Shielding immunity: >85 dB
• Plug/coupling 100% shielded with screening shield



Package weight : 0.11 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial cable
    • Design
    • Double shielded
    • Colour
    • White
  • Measures
    • Cable length
    • 3.5 m
  • Interfaces
    • plug construction A
    • IEC plug, angled
    • plug construction B
    • IEC coupling, angled
  • Electrical values
    • Shielding rating
    • 85
    • Characteristic impedance
    • 75 Ohm
Datasheet/manual