Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BKMF 0150SW :: Connection cable with ferrite, black, 1.50 m

Item-No.: BKMF 0150SW
Colour:

Cable length:

€1,45




BKMF 0150SW

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial cable
    • Design
    • Double shielded
    • Colour
    • Black
  • Measures
    • Cable length
    • 1.5 m
  • Interfaces
    • plug construction A
    • IEC plug
    • plug construction B
    • IEC coupling
  • Specials
    • Specification
    • With sheath current filter
  • Electrical values
    • Shielding rating
    • 85
    • Characteristic impedance
    • 75 Ohm

Coaxial plug > coaxial coupling

• Double-shielded coaxial cable (aluminium foil shielding + braid)
• Impedance 75 ohm
• With two sheath current filters designed specifically for 100-Hz devices
• Shielding immunity: >85 dB
• Plug/coupling 100% shielded with screening shield
(no galvanic isolation)



Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial cable
    • Design
    • Double shielded
    • Colour
    • Black
  • Measures
    • Cable length
    • 1.5 m
  • Interfaces
    • plug construction A
    • IEC plug
    • plug construction B
    • IEC coupling
  • Specials
    • Specification
    • With sheath current filter
  • Electrical values
    • Shielding rating
    • 85
    • Characteristic impedance
    • 75 Ohm
Datasheet/manual