Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAK 503-00 :: Connection cable, angle plug/coupling 5.00 m

Item-No.: BAK 503-00
Cable length:

€4,70




BAK 503-00

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial cable
    • Design
    • Highly shielded
    • Technology
    • Class A
    • Colour
    • White
  • Measures
    • Cable length
    • 5.0 m
  • Interfaces
    • plug construction A
    • IEC plug, angled
    • plug construction B
    • IEC coupling, angled
  • Electrical values
    • Shielding rating
    • In accordance with EN 60966-2-5
    • Characteristic impedance
    • 75 Ohm

Axing connection cable, angle plug/angle coupling (IEC)

According to EN 60966-2-6, 2003, Class A

• Highly shielded
• Surge impedance 75 ohm
• For radio and TV in accordance with DIN 45325
• Length: 5.00 m



Manufacturer : AXING
Factory number : BAK50300
Package weight : 0.189 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial cable
    • Design
    • Highly shielded
    • Technology
    • Class A
    • Colour
    • White
  • Measures
    • Cable length
    • 5.0 m
  • Interfaces
    • plug construction A
    • IEC plug, angled
    • plug construction B
    • IEC coupling, angled
  • Electrical values
    • Shielding rating
    • In accordance with EN 60966-2-5
    • Characteristic impedance
    • 75 Ohm
Datasheet/manual