Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAK 252-00 :: Connection cable with sheath current filter 2.5 m

Item-No.: BAK 252-00
Cable length:

€4,20




BAK 252-00

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial cable
    • Design
    • Highly shielded
    • Technology
    • Class A
    • Colour
    • White
  • Measures
    • Cable length
    • 2.5 m
  • Interfaces
    • plug construction A
    • IEC plug
    • plug construction B
    • IEC coupling
  • Specials
    • Specification
    • With sheath current filter
  • Electrical values
    • Shielding rating
    • In accordance with EN 60966-2-5
    • Characteristic impedance
    • 75 Ohm

Connection cable with sheath current filter

• Axial connector - axial coupling (IEC),
• highly shielded, class A
• Surge impedance 75 ohm
• For radio and TV in line with DIN 45325



Manufacturer : AXING
Factory number : BAK25200
Package weight : 0.107 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial cable
    • Design
    • Highly shielded
    • Technology
    • Class A
    • Colour
    • White
  • Measures
    • Cable length
    • 2.5 m
  • Interfaces
    • plug construction A
    • IEC plug
    • plug construction B
    • IEC coupling
  • Specials
    • Specification
    • With sheath current filter
  • Electrical values
    • Shielding rating
    • In accordance with EN 60966-2-5
    • Characteristic impedance
    • 75 Ohm
Datasheet/manual