Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAK 250-80 :: Connection cable plug/coupling (IEC) class A

Item-No.: BAK 250-80
Cable length:

€3,90




BAK 250-80

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial cable
    • Design
    • Highly shielded
    • Technology
    • Class A
    • Colour
    • White
  • Measures
    • Cable length
    • 2.5 m
  • Interfaces
    • plug construction A
    • IEC plug
    • plug construction B
    • IEC coupling
  • Electrical values
    • Shielding rating
    • In accordance with EN 60966-2-5
    • Approval
    • KDG 1 TS 152 (EN 60966-2-5)
    • Characteristic impedance
    • 75 Ohm

Connection cable, axial connector - axial coupling (IEC), highly shielded, class A

• Surge impedance 75 ohm• For radio and TV
• Type in line with KDG 1 TS 152 (EN 60966-2-5)
- Length 2.50 m



Manufacturer : AXING
Factory number : BAK25080
Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial cable
    • Design
    • Highly shielded
    • Technology
    • Class A
    • Colour
    • White
  • Measures
    • Cable length
    • 2.5 m
  • Interfaces
    • plug construction A
    • IEC plug
    • plug construction B
    • IEC coupling
  • Electrical values
    • Shielding rating
    • In accordance with EN 60966-2-5
    • Approval
    • KDG 1 TS 152 (EN 60966-2-5)
    • Characteristic impedance
    • 75 Ohm
Datasheet/manual