Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RC 180 :: Razor spiral cable, approx. 1.5 m

Item-No.: RC 180
€1,45
Category of goods: 1 = discountable

RC 180

  • Product Description
  • Technical information
  • General
    • Type
    • Device supply line
    • Design
    • Euro plug
    • Colour
    • Black
  • Measures
    • Cable length
    • 1,8 m
  • Electrical values
    • Load limit
    • 1 A
  • Implementation
    • Cable cross-section
    • 2x 0.15 mm²
  • Interfaces
    • Connection
    • European mains cable socket

Razor spiral cable



Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device supply line
    • Design
    • Euro plug
    • Colour
    • Black
  • Measures
    • Cable length
    • 1,8 m
  • Electrical values
    • Load limit
    • 1 A
  • Implementation
    • Cable cross-section
    • 2x 0.15 mm²
  • Interfaces
    • Connection
    • European mains cable socket
Datasheet/manual