Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NKTX 200 WS :: Power cable 2 m, white;silver

Item-No.: NKTX 200 WS
€4,15
Category of goods: 1 = discountable

NKTX 200 WS

  • Product Description
  • Technical information
  • General
    • Type
    • Device supply line
    • Design
    • With plug with earthing contact
    • Technology
    • Angled
    • Colour
    • White
    • Cable type
    • H05RN-F3G
  • Measures
    • Cable length
    • 0.75 m
  • Electrical values
    • Load limit
    • 10 A
  • Implementation
    • Cable cross-section
    • 3 x 0.75 mm²
  • Interfaces
    • Connection
    • IEC-60320 C15
Technical Data

Connections
Connection, type (type F, CEE 7/7)
Connection 2, type Device jack C15
Performance
operating voltage 250 V (AC)
Cable
Material cable sheath textile fabrics
Cable type Designation H05-RN-F3G
Cable length 2 m
Inner conductor cross-section 0.75 mm²
max current capacity 16
General
Color silver, white



Manufacturer : GOOBAY
Factory number : 93314
Package weight : 0.214 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device supply line
    • Design
    • With plug with earthing contact
    • Technology
    • Angled
    • Colour
    • White
    • Cable type
    • H05RN-F3G
  • Measures
    • Cable length
    • 0.75 m
  • Electrical values
    • Load limit
    • 10 A
  • Implementation
    • Cable cross-section
    • 3 x 0.75 mm²
  • Interfaces
    • Connection
    • IEC-60320 C15
Datasheet/manual