Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NKSK Y :: Y cold appliance connection cable, 1.7 m, black

Item-No.: NKSK Y
€3,75
Category of goods: 1 = discountable

NKSK Y

  • Product Description
  • Technical information
  • General
    • Type
    • Device supply line
    • Design
    • With plug with earthing contact (angled)
    • Colour
    • Black
    • Cable type
    • H05VV-F3G1.0
  • Measures
    • Cable length
    • 1,7 m
  • Electrical values
    • Load limit
    • 6 A
  • Implementation
    • Cable cross-section
    • 3x 1/0,75 mm²
  • Interfaces
    • Connection
    • IEC-60320 C13

Network distribution cable, safety plug af - 2x C13 cold appliance socket

Cable H05VV-F3G 1.0 sq mm/0.75 sq mm, black

This Y-power cable is used to connect two PCs or two monitors to the domestic power supply (socket).


Connection 1: Safety connector (CEE 7/7), plug
Connection 2: 2x C13, socket
Cable standard: H05 VV F3G

Cable between the plugs
Safety contact to "Y" approx. 1.09 m
“Y” to cold appliance socket A 19 cm
“Y” to cold appliance socket B 39 cm



Package weight : 0.289 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device supply line
    • Design
    • With plug with earthing contact (angled)
    • Colour
    • Black
    • Cable type
    • H05VV-F3G1.0
  • Measures
    • Cable length
    • 1,7 m
  • Electrical values
    • Load limit
    • 6 A
  • Implementation
    • Cable cross-section
    • 3x 1/0,75 mm²
  • Interfaces
    • Connection
    • IEC-60320 C13
Datasheet/manual