Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NKSK UK 1000 :: Cold appliance connection cable, 10 m, UK plug

Item-No.: NKSK UK 1000
€8,75
Category of goods: 1 = discountable

NKSK UK 1000

  • Product Description
  • Technical information
  • General
    • Type
    • Device supply line
    • Design
    • With safety plug UK
    • Colour
    • Black
  • Measures
    • Cable length
    • 10 m
  • Electrical values
    • Load limit
    • 5 A
  • Implementation
    • Cable cross-section
    • 3x 1.0 mm²
  • Interfaces
    • Connection
    • IEC-60320 C13

Cold appliance connection cable, mains cable

UK plug > IEC socket

H03VV-F3G 1 mm² 5 A



Package weight : 0.858 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device supply line
    • Design
    • With safety plug UK
    • Colour
    • Black
  • Measures
    • Cable length
    • 10 m
  • Electrical values
    • Load limit
    • 5 A
  • Implementation
    • Cable cross-section
    • 3x 1.0 mm²
  • Interfaces
    • Connection
    • IEC-60320 C13
Datasheet/manual