Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NKSK 500 WS GEW :: Cold appliance connection cable, 5 m, white, angled

Item-No.: NKSK 500 WS GEW
Cable length:

€6,55
Category of goods: 1 = discountable

NKSK 500 WS GEW

  • Product Description
  • Technical information
  • General
    • Type
    • Device supply line
    • Design
    • With plug with earthing contact (angled)
    • Colour
    • White
    • Cable type
    • H03VV-F3G1.0
  • Measures
    • Cable length
    • 5.0 m
  • Electrical values
    • Load limit
    • 10 A
  • Implementation
    • Cable cross-section
    • 3x 1.0 mm²
  • Interfaces
    • Connection
    • IEC-60320 C13

Cold appliance connection cable, white, angled



Package weight : 0.455 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device supply line
    • Design
    • With plug with earthing contact (angled)
    • Colour
    • White
    • Cable type
    • H03VV-F3G1.0
  • Measures
    • Cable length
    • 5.0 m
  • Electrical values
    • Load limit
    • 10 A
  • Implementation
    • Cable cross-section
    • 3x 1.0 mm²
  • Interfaces
    • Connection
    • IEC-60320 C13
Datasheet/manual