Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NKSK 500 SW GEW :: Cold appliance connection cable, 5 m, black, angled

Item-No.: NKSK 500 SW GEW
Colour:

Cable length:

€5,50
Category of goods: 1 = discountable

NKSK 500 SW GEW

  • Product Description
  • Technical information
  • General
    • Type
    • Device supply line
    • Design
    • With plug with earthing contact (angled)
    • Colour
    • Black
  • Measures
    • Cable length
    • 5 m
  • Electrical values
    • Load limit
    • 6 A
  • Implementation
    • Cable cross-section
    • 3x 0.75 mm²
  • Interfaces
    • Connection
    • IEC-60320 C13

Cold appliance connection cable, mains cable
angled. Safety contact >angled. IEC 320 C13

- H03VV-F3G 0.75 mm²



Package weight : 0.448 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device supply line
    • Design
    • With plug with earthing contact (angled)
    • Colour
    • Black
  • Measures
    • Cable length
    • 5 m
  • Electrical values
    • Load limit
    • 6 A
  • Implementation
    • Cable cross-section
    • 3x 0.75 mm²
  • Interfaces
    • Connection
    • IEC-60320 C13
Datasheet/manual