Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NKSK 300 WS 0,75 :: Cold appliance connection cable, 3 m, white 3 x 0.75 mm

Item-No.: NKSK 300 WS 0,75
€2,50
Category of goods: 1 = discountable

NKSK 300 WS 0,75

  • Product Description
  • Technical information
  • General
    • Type
    • Device supply line
    • Design
    • With plug with earthing contact (angled)
    • Colour
    • White
    • Cable type
    • H05VV-F30.75
  • Measures
    • Cable length
    • 3.0 m
  • Electrical values
    • Load limit
    • 6 A
  • Implementation
    • Cable cross-section
    • 3x 0.75 mm²

Cold appliance connection cable, white

• Cable cross-section 3 x 0.75 mm2



Package weight : 0.283 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device supply line
    • Design
    • With plug with earthing contact (angled)
    • Colour
    • White
    • Cable type
    • H05VV-F30.75
  • Measures
    • Cable length
    • 3.0 m
  • Electrical values
    • Load limit
    • 6 A
  • Implementation
    • Cable cross-section
    • 3x 0.75 mm²
Datasheet/manual