Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NKSK 300 OR :: Cold appliance connection cable, 3.0 m, orange

Item-No.: NKSK 300 OR
Colour:

€4,60
Category of goods: 1 = discountable

NKSK 300 OR

  • Product Description
  • Technical information
  • General
    • Type
    • Device supply line
    • Design
    • With plug with earthing contact (angled)
    • Colour
    • Orange
    • Cable type
    • H03VV-F3G1.0
  • Measures
    • Cable length
    • 3.0 m
  • Electrical values
    • Load limit
    • 10 A
  • Implementation
    • Cable cross-section
    • 3x 1.0 mm²
  • Interfaces
    • Connection
    • IEC-60320 C13

Mains cable angled safety contact >IEC 320 C13

- H03VV-F3G 1.0 mm²

Mains cable in signal colour orange.

Applications e.g.:
- Connecting projectors or overhead projectors – reduces the risk of tripping.

- Highlighting devices that must not be disconnected from the power supply, for example, in server rooms.



Package weight : 0.307 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device supply line
    • Design
    • With plug with earthing contact (angled)
    • Colour
    • Orange
    • Cable type
    • H03VV-F3G1.0
  • Measures
    • Cable length
    • 3.0 m
  • Electrical values
    • Load limit
    • 10 A
  • Implementation
    • Cable cross-section
    • 3x 1.0 mm²
  • Interfaces
    • Connection
    • IEC-60320 C13
Datasheet/manual