Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NKSK 250 RT :: Cold appliance connection cable, 2.5 m, signal red

Item-No.: NKSK 250 RT
€6,99
Category of goods: 1 = discountable

NKSK 250 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Device supply line
    • Design
    • With plug with earthing contact (angled)
    • Colour
    • Signal red
    • Cable type
    • H05VV-F3G1.0
  • Measures
    • Cable length
    • 2,5 m
  • Electrical values
    • Load limit
    • 10 A
  • Implementation
    • Cable cross-section
    • 3x 1.0 mm²
  • Interfaces
    • Connection
    • IEC-60320 C13

Non-heating appliances connection cable

For devices that should not be readily disconnected from the mains. With angled safety plug and straight cold appliance coupling.



Package weight : 0.278 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device supply line
    • Design
    • With plug with earthing contact (angled)
    • Colour
    • Signal red
    • Cable type
    • H05VV-F3G1.0
  • Measures
    • Cable length
    • 2,5 m
  • Electrical values
    • Load limit
    • 10 A
  • Implementation
    • Cable cross-section
    • 3x 1.0 mm²
  • Interfaces
    • Connection
    • IEC-60320 C13
Datasheet/manual