Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NKSK 1000 SW GEW :: Cold appliance connection cable, 10 m, black, angled

Item-No.: NKSK 1000 SW GEW
€6,75
Category of goods: 1 = discountable

NKSK 1000 SW GEW

  • Product Description
  • Technical information
  • General
    • Type
    • Device supply line
    • Design
    • Plug with earthing contact
    • Colour
    • Black
    • Cable type
    • H05VV
  • Measures
    • Cable length
    • 10.0 m
  • Electrical values
    • Load limit
    • 6 A
  • Implementation
    • Cable cross-section
    • 3 x 1.0 mm²
  • Interfaces
    • Connection
    • IEC-60320 C13

Cold appliance connection cable, mains cable
angled. Safety contact >angled. IEC 320 C13

H05VV-F1.0/3 1.0 mm²



Package weight : 0.838 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device supply line
    • Design
    • Plug with earthing contact
    • Colour
    • Black
    • Cable type
    • H05VV
  • Measures
    • Cable length
    • 10.0 m
  • Electrical values
    • Load limit
    • 6 A
  • Implementation
    • Cable cross-section
    • 3 x 1.0 mm²
  • Interfaces
    • Connection
    • IEC-60320 C13
Datasheet/manual