Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NKE 200 WS :: Mains cable with euro plug, 1.8 m, white

Item-No.: NKE 200 WS
Colour:

Cable length:

€0,99
Category of goods: 1 = discountable

NKE 200 WS

  • Product Description
  • Technical information
  • General
    • Type
    • Device supply line
    • Design
    • Euro plug
    • Colour
    • White
    • Cable type
    • H03VVH-2F
  • Measures
    • Cable length
    • 2 m
  • Electrical values
    • Load limit
    • 6 A
  • Implementation
    • Cable cross-section
    • 2x 0.75 mm²
  • Interfaces
    • Connection
    • Open end

Mains cable with euro plug



Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device supply line
    • Design
    • Euro plug
    • Colour
    • White
    • Cable type
    • H03VVH-2F
  • Measures
    • Cable length
    • 2 m
  • Electrical values
    • Load limit
    • 6 A
  • Implementation
    • Cable cross-section
    • 2x 0.75 mm²
  • Interfaces
    • Connection
    • Open end
Datasheet/manual