Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NKBS H07RN 4,5M :: 4.5-m connection lead

Item-No.: NKBS H07RN 4,5M
€6,65
Category of goods: 1 = discountable

NKBS H07RN 4,5M

  • Product Description
  • Technical information
  • General
    • Type
    • Device supply line
    • Design
    • Plug with earthing contact
    • Colour
    • Black
    • Cable type
    • H07RN
  • Measures
    • Cable length
    • 4,5 m
  • Electrical values
    • Load limit
    • 10 A
  • Implementation
    • Cable cross-section
    • 3x 1.5 mm²
  • Interfaces
    • Connection
    • Open end
Drill connection lead H07RN3x1.5 mm² with safety plug.

Length: 4.5 m



Package weight : 0.731 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device supply line
    • Design
    • Plug with earthing contact
    • Colour
    • Black
    • Cable type
    • H07RN
  • Measures
    • Cable length
    • 4,5 m
  • Electrical values
    • Load limit
    • 10 A
  • Implementation
    • Cable cross-section
    • 3x 1.5 mm²
  • Interfaces
    • Connection
    • Open end
Datasheet/manual