Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NKBK H07RN 5M :: Drill connection lead H07RN 2x1.0 mm²

Item-No.: NKBK H07RN 5M
€4,70
Category of goods: 1 = discountable

NKBK H07RN 5M

  • Product Description
  • Technical information
  • General
    • Type
    • Device supply line
    • Design
    • Plug with earthing contact
    • Colour
    • Black
    • Cable type
    • H07RN
  • Measures
    • Cable length
    • 5 m
  • Electrical values
    • Load limit
    • 10 A
  • Implementation
    • Cable cross-section
    • 2x 1.0 mm²
  • Interfaces
    • Connection
    • Open end

Drill connection lead H07RN 2x1.0 mm²
With contour plug.

Length: 5 m



Package weight : 0.518 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device supply line
    • Design
    • Plug with earthing contact
    • Colour
    • Black
    • Cable type
    • H07RN
  • Measures
    • Cable length
    • 5 m
  • Electrical values
    • Load limit
    • 10 A
  • Implementation
    • Cable cross-section
    • 2x 1.0 mm²
  • Interfaces
    • Connection
    • Open end
Datasheet/manual